RS Pro 208728

Image may be a representation.
See specs for product details.
Indicator; 12mm PMT; Prominent; Green LED; Solder Tab Term.; 8mm Lamp Size; 12 Vac/Vdc
Manufacturer #: 208728
Allied Stock #: 70825327

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.32 (Each)
1 $11.32
3 $10.76
25 $10.22
50 $9.40
100 $8.65
Availability

0 can ship immediately.

46 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 8 mm
Length : 2.204" (56mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 12 mm
Mounting Type : Threaded
Series : 165238 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 12 VAC/VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056070960398
Warranty : 3 Year Warranty

Overview

RS Pro 165238 Series — 12 mm PMT Prominent LED Panel Mount Indicators:

These LED indicators feature solder lug terminals, a chrome bezel and are sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.

RS Pro prominent indicator with 12 mm mounting hole features yellow LEDs for panel mount applications. With an IP67 rating, it is suitable for most environments including outdoor applications. This indicator accommodates a lamp size of 8 mm and offers faston, solder lug termination. It has a voltage rating of 130 V ac. The indicator has a wide operating temperature range of -40 to +85°C, further increasing the potential applications they may be used for. The 8 mm LED requires a 12 mm panel cut-out and is supplied with a fixing nut and spring washer. It offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features:

  • 12 mm panel mounting LED indicator
  • 8 mm colored diffused polycarbonate lens 14 mm bright satin, Prominent
  • Sunlight viewable
  • Prominent, recessed, chamfer and flush bezel styles
  • Sealed to IP67
  • Operating temperature range: -40 to +85°C

  • Product Added to Cart
    RS Pro
    Indicator; 12mm PMT; Prominent; Green LED; Solder Tab Term.; 8mm Lamp Size; 12 Vac/Vdc
    Allied Stock #: 70825327
    Mfr's Part #: 208728
    $11.320 Each
    Quantity added: