RS Pro 208352

Image may be a representation.
See specs for product details.
Indicator; 8mm PMT; Prominent; Red LED; Solder Tab Term.; 5mm Lamp Size; 24 Vac
Manufacturer #: 208352
Allied Stock #: 70825301

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.92 (Each)
1 $3.92
10 $3.73
25 $3.54
50 $3.26
100 $3.00
250 $2.76
Availability

0 can ship immediately.

65 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 20 mA
Lamp Size : 5 mm
Length : 1.574" (40mm)
Lens Color : Red
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 8 mm
Mounting Type : Threaded
Series : 122571 Series
Shop By : Factory Choice
Supply Voltage : 24 VAC/VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056070960053
Warranty : 3 Year Warranty

Overview

RS Pro 122571 Series — 8 mm Prominent or Recessed Panel Mount Indicators:

RS Pro prominent or recessed indicator with 8 mm mounting hole features green LEDs for panel mount applications. This indicator accommodates a lamp size of 5 mm and offers faston, solder lug termination. It has a voltage rating of 24 V ac. The indicator has a wide operating temperature range of -40 to +85°C, further increasing the potential applications they may be used for. The 5 mm LED requires an 8 mm panel cutout and is supplied with a fixing nut and spring washer. It offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features:

  • 8 mm panel mounting LED indicator
  • Colored diffused epoxy lens or water clear super bright LEDs
  • Prominent, recessed, chamfer and flush bezel styles
  • Operating temperature range: -40 to +85°C
  • Includes; fixing nut and washer

  • Product Added to Cart
    RS Pro
    Indicator; 8mm PMT; Prominent; Red LED; Solder Tab Term.; 5mm Lamp Size; 24 Vac
    Allied Stock #: 70825301
    Mfr's Part #: 208352
    $3.920 Each
    Quantity added: