RS Pro 208071

Image may be a representation.
See specs for product details.
Indicator; 8mm PMT; Prominent; Red LED; Solder Tab Term.; 5mm Lamp Size; 12 Vac/Vdc
Mfr. Part#: 208071
Allied Stock#: 70825273

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.590 (Each)
1 $4.590
10 $4.360 (Save 5%)
25 $4.140 (Save 10%)
50 $3.810 (Save 17%)
100 $3.510 (Save 24%)
250 $3.220 (Save 30%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 17 mA
IP Rating : IP67
Lamp Size : 5 mm
Length : 1.732" (44mm)
Lens Color : Red
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 8 mm
Mounting Type : Threaded
Series : 165522 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 12 VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
Warranty : 3 Year Warranty

Overview

LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you under the trusted RS Brand, these LED indicators are ultra bright and are visible even in sunlight. The body features solder lug terminals and a chrome bezel, and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Brand LED indicators give a high level of brightness and a long life, making them ideal for a variety of equipment applications.
Supplied With:
fixing nut, washer & gasket.

Product Added to Cart
RS Pro
Indicator; 8mm PMT; Prominent; Red LED; Solder Tab Term.; 5mm Lamp Size; 12 Vac/Vdc
Allied Stock #: 70825273
Mfr's Part #: 208071
$4.590 Each
Quantity added: