RS Pro 206053

Image may be a representation.
See specs for product details.
Ind; 14mm PMT; Green LED; Solder Tab Term.; 10mm Lamp Size; 24 Vac/Vdc
Manufacturer #: 206053
Allied Stock #: 70825115

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.59 (Each)
1 $4.59
10 $4.36
25 $4.14
50 $3.81
100 $3.51
250 $3.22
Availability

0 can ship immediately.

54 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 20 mA
Lamp Size : 10 mm
Length : 2.401" (61mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 14 mm
Mounting Type : Threaded
Series : 165323 Series
Shop By : Factory Choice
Supply Voltage : 24 VAC/VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056070957619
Warranty : 3 Year Warranty

Overview

RS Pro 165438 Series — 14 mm Prominent LED Panel Mount Indicators:

RS Pro prominent indicator with 14 mm mounting hole, features red LEDs for panel mount applications. With an IP67 rating, it is suitable for most environments including outdoor applications. This indicator accommodates a lamp size of 10 mm and offers faston, solder lug termination. It has a voltage rating of 230 V ac. The indicator has a wide operating temperature range of -40 to +85°C, further increasing the potential applications they may be used for. The 10 mm LED requires a 14 mm panel cut-out and is supplied with a fixing nut and spring washer. It offers a wide selection of voltage ratings, bezel finishes and bezel styles.

NOTE*** 110Vac versions are not suitable for use on 230Vac supplies by use of a dropper resistor.

Features:

  • 14 mm panel mounting LED indicator
  • Colored diffused epoxy lens or water clear super bright LEDs
  • Prominent, recessed, chamfer and flush bezel styles
  • 10mm colored diffused epoxy style lens
  • 16mm chrome bezel
  • 0.11in. (2.8 x 0.8mm) terminal connections
  • 60,000h life Approx.
  • Operating Temperature Range of -25 to +60 °C
  • Includes: fixing nut, washer and gasket

  • Product Added to Cart
    RS Pro
    Ind; 14mm PMT; Green LED; Solder Tab Term.; 10mm Lamp Size; 24 Vac/Vdc
    Allied Stock #: 70825115
    Mfr's Part #: 206053
    $4.590 Each
    Quantity added: