RS Pro 205678

Image may be a representation.
See specs for product details.
Indicator; 22mm Panel Mount; Flush; Green LED; Tab Term.; 16 mm Lamp Size; 230 Vac
Manufacturer #: 205678
Allied Stock #: 70825088

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.94 (Each)
1 $15.94
3 $15.18
10 $13.96
25 $12.84
50 $11.82
100 $10.64
Availability

0 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 3 mA
IP Rating : IP67
Lamp Size : 16 mm
Length : 2.519" (64mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 22 mm
Mounting Type : Threaded
Series : 247143 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 230 VAC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056070957251
Warranty : 3 Year Warranty

Overview

LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility
16mm colored diffused round or flat lens
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals
Supplied With:
fixing nut and gasket

Product Added to Cart
RS Pro
Indicator; 22mm Panel Mount; Flush; Green LED; Tab Term.; 16 mm Lamp Size; 230 Vac
Allied Stock #: 70825088
Mfr's Part #: 205678
$15.940 Each
Quantity added: