RS Pro 203745

Image may be a representation.
See specs for product details.
LED Ind Lamp; Telephone Slide; Red; SingleChip; 6.8mm Lamp; 6.8mm dia.; 24 Vac/Vdc
Manufacturer #: 203745
Allied Stock #: 70636106

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.71 (Each)
1 $3.71
10 $3.53
25 $3.35
50 $3.08
100 $2.83
250 $2.61
500 $2.40
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Telephone Slide
Bulb Type : T6.8
Color, Emitted : Red
Current Rating : 15 mA
Diameter : 6.8 mm
Lamp Size : 6.8 mm
Length : 1.771" (45mm)
Life : 100000 hrs.
Life Hours : 100000
Luminous Intensity : 250 mcd
Series : 165222 Series
Shop By : Factory Choice
Temperature, Operating, Range : -30 to +60 C
Type : LED
UPC Code : 5056070955349
Voltage Rating : 24 VAC/VDC
Warranty : 3 Year Warranty
Wavelength, Peak : 630 nm

Overview

T6.8 ac/dc LEDs

  • Single chip LED with reflector
  • 12, 28, 48V ac/dc types
  • Half-wave rectifier
  • Body color coded
  • Anode identified by + sign side contact
  • Reverse polarity protection diode

  • Product Added to Cart
    RS Pro
    LED Ind Lamp; Telephone Slide; Red; SingleChip; 6.8mm Lamp; 6.8mm dia.; 24 Vac/Vdc
    Allied Stock #: 70636106
    Mfr's Part #: 203745
    $3.710 Each
    Quantity added: