RS Pro 202616

Image may be a representation.
See specs for product details.
High spec PC parallel printer cable; 5m
Mfr. Part#: 202616
Allied Stock#: 70636819

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Parallel Cable Assembly
Cable, Length : 16.4' (5m)
Current Rating : 2 A
Length : 16.4' (5m)
Material, Jacket : PVC
Series : 136316 Series
Shielding : Aluminium Mylar Foil
Shop By : Factory Choice
Temperature Rating : +60 C
Voltage Rating : 300 V
Warranty : 3 Year Warranty

Overview

High Spec Printer Cables
Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. gray in color, all are of molded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.

Product Added to Cart
RS Pro
High spec PC parallel printer cable; 5m
Allied Stock #: 70636819
Mfr's Part #: 202616
$26.360 Each
Quantity added: