RS Pro 1988529

Image may be a representation.
See specs for product details.
Ceramic Heating Element; 122mm; 500 W; 230 Vac
Manufacturer #: 1988529
Allied Stock #: 70641328

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.95 (Each)
1 $17.95
3 $17.06
10 $16.21
Availability

0 can ship immediately.

97 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 122 x 60 x 35 mm
Length : 4.803" (122mm)
Power Rating : 500 W
Series : 136488 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Supply Voltage : 230 VAC
Temperature, Ambient, Maximum : +700 °C
UPC Code : 5056111957653
Width : 2.36" (60mm)

Overview

RS Pro 700335 Series – Ceramic Heating Elements:

These heating elements are very energy efficient converting 96% of the input power to heat and a maximum temperature of 700…C.

Features:

  • 5000 - 10,000 hours working life
  • Available in two sizes and with or without integral type K thermocouple for monitoring and control
  • Heating wire embedded into concave shaped heater creates infrared in parallel rays
  • 230Vac supply
  • Suitable for long wave radiation, curing, heating and drying

    Multi-Purpose Process Heaters:
  • In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

  • Product Added to Cart
    RS Pro
    Ceramic Heating Element; 122mm; 500 W; 230 Vac
    Allied Stock #: 70641328
    Mfr's Part #: 1988529
    $17.950 Each
    Quantity added: