RS Pro 1871421

Image may be a representation.
See specs for product details.
Hex Socket Cap Stainless Steel Plain Socket Screw; M6x25mm
Mfr. Part#: 1871421
Allied Stock#: 70791630

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.410 (Pack of 50)
1 $7.410
3 $7.040 (Save 5%)
5 $6.690 (Save 10%)
10 $6.150 (Save 17%)
20 $5.660 (Save 24%)
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Drive Type : Hex Socket
Finish : Plain
Head Shape : Hex Socket Cap
Head Type : Socket Head
Length : 0.984" (24.99 mm)
Length, Screw : 0.984" (25 mm)
Material : Stainless Steel
Material, Screw : Stainless Steel
Series : 778982 Series
Shop By : Factory Choice
Size, Thread : M6
Specification : DIN 912
Thread Size, Screw : M6
Thread Type : Metric

Overview

Metric Thread A4 Socket Hexagon Cap Head Screws
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are good in machine repair and maintenance applications also in many other sectors including food and beverage, automotive and aerospace. This range of fasteners are produced from A4 (316) Stainless Steel making them ideal for use in the food and beverage, offshore and marine industry. A4 (316) stainless steel has greater corrosion resistance than A2 Stainless Steel but is more expensive, although more affordable than Titanium which provides even greater levels of corrosion resistance.
Standards:

  • Threaded in accordance with Din standard 912 / ISO standard 4762

  • Product Added to Cart
    RS Pro
    Hex Socket Cap Stainless Steel Plain Socket Screw; M6x25mm
    Allied Stock #: 70791630
    Mfr's Part #: 1871421
    $7.410 Pack of 50
    Quantity added: