Location: 
All Products

RS Pro 1855665

RS Pro - 1855665 - 3.6V Lithium Thionyl Chloride 2/3 A Battery
Image may be a representation.
See specs for product details.

RS Pro 3.6V Lithium Thionyl Chloride 2/3 A Battery
Mfr. Part#:
1855665

Allied Stock#: 70824964
 

Resources

View 1855665 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.32 (Each)
1$8.320
3$7.920
20$7.540
50$7.150
Availability

0 can ship immediately.

815 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_196848 Series
Capacity: 1.7 Ah
Dimensions: 33.4 x 16.5 mm
Operating Temperature, Maximum: +85 °C
Operating Temperature, Minimum: -60 °C
Standards: IEC 60086-4
Temperature, Operating, Range: -55 to +70
Voltage, Nominal: 3.6

Overview

PCB and Axial Mounting Lithium Thionyl Chloride Cells
Lithium thionyl chloride cells suitable for low to medium current drain applications such as memory back up, clock support etc. This range of cells uses either 3 pin tagged connections for permanent PCB connection or axial leads for easy prototyping and mounting on various PCB connection spacings. All axial leads are 0.8mmΦ and nominally 45mm in length.