RS Pro 1838727

Image may be a representation.
See specs for product details.
Hex Socket Button Stainless Steel Plain Socket Screw; M6x16mm
Manufacturer #: 1838727
Allied Stock #: 70791587

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.02 (Box of 100)
1 $9.02
3 $8.57
5 $8.14
10 $7.49
20 $6.89
Availability

0 can ship immediately.

13300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Drive Type : Hex Socket
Finish : Plain
Head Shape : Hex Socket Button
Head Type : Button Head
Length : 0.629" (15.98 mm)
Length, Screw : 0.630" (16 mm)
Material : Stainless Steel
Material, Screw : Stainless Steel
Series : 778916 Series
Shop By : Factory Choice
Size, Thread : M6
Specification : ISO 7380
Thread Size, Screw : M6
Thread Type : Metric
UPC Code : 5056111954331

Overview

Metric Thread A2 Socket Button Head Screw
Hexagon button socket screws feature a low profile, rounded, dome-shaped head with a hexagon drive, used when you need a wider bearing surface.

Our RS metric thread button socket screws are made from A2 (304) grade stainless steel, providing exceptional resistance to corrosion.
Standards:
Threaded in accordance with ISO 7380 standard

Product Added to Cart
RS Pro
Hex Socket Button Stainless Steel Plain Socket Screw; M6x16mm
Allied Stock #: 70791587
Mfr's Part #: 1838727
$9.020 Box of 100
Quantity added: