RS Pro 169345

Image may be a representation.
See specs for product details.
Impact resistant through wing knob; M6
Mfr. Part#: 169345
Allied Stock#: 70636529

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.780 (Each)
10 $1.780
50 $1.690
100 $1.610
400 $1.480
Availability

0 can ship immediately.

50 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Black
Diameter, Knob : 1.575" (40mm)
Finish : Matte
Insert Material : Steel
Material, Body : Thermoplastic
Mounting Type : Threaded ; Through Hole
Series : 133591 Series
Shop By : Factory Choice
Temperature, Operating, Range : -30 to +85 °C
Thread Length : 9 mm
Warranty : 3 Year Warranty

Overview

Impact Resistant
Nylon Polyamide 6 knobs with stud, female inserts and thru' thread
Zinc plated steel studs or brass female threaded bushes
Working temperature -30°C to +85°C
Melting point +215°C.
Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Product Added to Cart
RS Pro
Impact resistant through wing knob; M6
Allied Stock #: 70636529
Mfr's Part #: 169345
$1.780 Each
Quantity added: