RS Pro 1618240

Image may be a representation.
See specs for product details.
Power Supply; Enclosed; Switching; 90-264VAC/47-63Hz Input; 24VDC Output; 636W
Mfr. Part#: 1618240
Allied Stock#: 71291660

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$256.190 (Each)
1 $256.190
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 4.3 A
Depth : 1.18" (30mm)
Efficiency : 89 %
Input Voltage : 170-264 VAC ; 85-132 VAC
Length : 3.9" (99mm)
Line Regulation : 1 %
Load Regulation : ≤1 %
Mounting Type : Panel Mount
Noise Rating : 200 mV Pk-Pk
Number of Outputs : 1 Output
Package Type : Enclosed
Power Rating : 155 W
Primary Type : AC-DC
Shop By : Factory Choice
Temperature, Operating, Maximum : 158 F (70 C)
Temperature, Operating, Minimum : -22 F (-30 C)
Voltage, Output : 36 VDC
Weight : 1.06 lbs. (480g)
Width : 3.23" (82mm)
Product Added to Cart
RS Pro
Power Supply; Enclosed; Switching; 90-264VAC/47-63Hz Input; 24VDC Output; 636W
Allied Stock #: 71291660
Mfr's Part #: 1618240
$256.190 Each
Quantity added: