RS Pro 1618222

Image may be a representation.
See specs for product details.
Power Supply; Enclosed; Switching; 85-264VAC/47-63Hz Input; 36VDC Output; 201W
Manufacturer #: 1618222
Allied Stock #: 71291643

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$85.19 (Each)
1 $85.19
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 8.1 A
Depth : 1.46" (37.1mm)
Efficiency : 89 %
Input Voltage : 127-370 VDC ; 90-264 VAC
Length : 5.04" (128mm)
Life : 100000 h
Line Regulation : ±0.5 %
Load Regulation : ±1 %
Mounting Type : Panel Mount
Noise Rating : 200 mV Pk-Pk
Number of Outputs : 1 Output
Package Type : Open Frame
Power Rating : 201.6 W
Primary Type : AC-DC
Shop By : Factory Choice
Temperature, Operating, Maximum : 158 F (70 C)
Temperature, Operating, Minimum : -4 F (-20 C)
UPC Code : 5056279074421
Voltage, Output : 24 VDC
Width : 3.01" (76.5mm)
Product Added to Cart
RS Pro
Power Supply; Enclosed; Switching; 85-264VAC/47-63Hz Input; 36VDC Output; 201W
Allied Stock #: 71291643
Mfr's Part #: 1618222
$85.190 Each
Quantity added: