RS Pro 1583354

Image may be a representation.
See specs for product details.
Plain Stainless Steel Flat Head Machine Screws; M3x16mm
Mfr. Part#: 1583354
Allied Stock#: 70790415

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$3.350 (Pack of 100)
1 $3.350
3 $3.190 (Save 5%)
5 $3.030 (Save 10%)
10 $2.790 (Save 17%)
20 $2.570 (Save 23%)
Availability

0 can ship immediately.

330000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Drive Type : Slotted
Finish : Plain
Head Shape : Flat
Head Type : Countersunk Head
Length : 0.629" (15.98 mm)
Length, Screw : 0.630" (16 mm)
Material : Stainless Steel
Material, Screw : Stainless Steel
Series : 202774 Series
Shop By : Factory Choice
Specification : DIN 963
Thread Size, Screw : M3

Overview

Metric Thread - A4 Stainless Steel
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
For use up to 300°C
Suitable for use in most food, medical, chemical, construction and electronic applications.

Product Added to Cart
RS Pro
Plain Stainless Steel Flat Head Machine Screws; M3x16mm
Allied Stock #: 70790415
Mfr's Part #: 1583354
$3.350 Pack of 100
Quantity added: