RS Pro 149697

Image may be a representation.
See specs for product details.
Crimp Ring Terminal; Tin Plated; M4(#8) Stud; 22-16AWG; Blue; 0.5-1.5mm2; 3150 Series
Mfr. Part#: 149697
Allied Stock#: 70636350

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$44.490 (Reel of 800)
1 $44.490
5 $41.820
10 $39.310
25 $36.170
50 $32.550
Availability

0 can ship immediately.

800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Blue
Contact Plating : Tin
Insulation Material : Vinyl
Length, Overall : 21 mm
Material, Contact : Copper
Series : 3150 Series
Shop By : Factory Choice
Size, Stud : M4 (#8)
Temperature Rating : +75 C
Termination : Crimp
Thickness : 0.8 mm
Type : Ring Tongue
Voltage Rating : 600 V
Wire Size : 20-16 AWG

Overview

PVC Funnel Entry on Reels
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.

Product Added to Cart
RS Pro
Crimp Ring Terminal; Tin Plated; M4(#8) Stud; 22-16AWG; Blue; 0.5-1.5mm2; 3150 Series
Allied Stock #: 70636350
Mfr's Part #: 149697
$44.490 Reel of 800
Quantity added: