RS Pro 1320765

Image may be a representation.
See specs for product details.
Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
Mfr. Part#: 1320765
Allied Stock#: 70641020
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
10 $0.090
Availability

0 can ship immediately.

1020 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Blue
Contact Plating : Gold
Current Rating : 2 A
Depth : 0.157" (4mm)
Gender : Female
Length : 0.153" (3.9mm)
Length, Overall : 3.9 mm
Material, Contact : Beryllium Copper
Number of Contacts : 2
Number of Rows : 1
Orientation : Straight
Pitch : 2 mm
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +85 °C
Type : Open Top
Voltage, Rated AC : 250 VAC
Width : 0.138" (3.5mm)

Overview

Jumper Links

Featured List:

  • 2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
  • End/side stackable, open tops for test probes

  • Product Added to Cart
    RS Pro
    Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
    Allied Stock #: 70641020
    Mfr's Part #: 1320765
    $0.090 Each
    Quantity added: