RS Pro 1311968

Image may be a representation.
See specs for product details.
RS Pro Masking tape 25.4mm x 54.8m
Mfr. Part#: 1311968
Allied Stock#: 71080864
Quantity  

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.020 (Each)
1 $11.020
15 $10.470
25 $9.950
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Shop By : Factory Choice

Overview

RS Pro Rubber Adhesive Crepe Paper Masking Tape

RS Pro Masking Tape is a good grade crepe paper tape, coated with rubber adhesive, easy to tear as required and has good adhesion properties. The masking tape is temperature resistant to 180°C with excellent flexibility and is environmentally friendly. With the good adhesive strength and being easy to clean it is suitable for various applications.

FEATURES and BENEFITS:

Good grade crepe paper tape;Rubber coated adhesive;Temperature resistant to 180°C;Thickness 175 +/- 5 micron;Tensile strength 50 +/- 5 N/25mm;Easy to tear;Good adhesion and adhesive strength;Excellent flexibility;Easy to clean;Environmentally friendly

APPLICATIONS:

Decorating;Spray painting;General protection to surfaces

Product Added to Cart
RS Pro
RS Pro Masking tape 25.4mm x 54.8m
Allied Stock #: 71080864
Mfr's Part #: 1311968
$11.020 Each
Quantity added: