RS Pro 1301100

Image may be a representation.
See specs for product details.
RS Pro 14mm flush IP67 sealed chr LED; red 12V
Manufacturer #: 1301100
Allied Stock #: 71080806

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.23 (Each)
1 $11.23
15 $10.67
50 $10.14
100 $9.33
200 $8.58
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Lens : Red
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 0.394" (10mm)
Length : 0.762" (19.35mm)
Lens Color : Red
Light Source : LED
Luminous Intensity : 800 mcd
Mounting Hole Size : 14 mm
Mounting Type : Panel
Series : 1076269 Series
Shop By : Factory Choice
Termination : Lead Wires
Type : Panel Mount Indicator
UPC Code : 5056279026055
Voltage Rating : 12 VDC
Warranty : 3 Year Warranty

Overview

RS Pro 1076269 Series — 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators:

RS Pro range of 14 mm diameter panel mount short body LED indicators with 10 mm colored diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.

NOTE*** 2 VDC LED indicators should not be operated without a stable series resistor or other current-limiting device.

Features:

  • IP67 Panel sealed
  • Rear end epoxy sealed
  • Anti-vibration
  • Colored diffused LED
  • Wide viewing angle
  • 200 mm UL Approved wire terminations
  • Includes: Fixing nut and spring washer

    Applications:
  • Medical
  • Telecommunications
  • Engineering
  • Transport Systems
  • Special Vehicles
  • Agricultural Vehicles
  • General out door applications

  • Product Added to Cart
    RS Pro
    RS Pro 14mm flush IP67 sealed chr LED; red 12V
    Allied Stock #: 71080806
    Mfr's Part #: 1301100
    $11.230 Each
    Quantity added: