RS Pro 129022

Image may be a representation.
See specs for product details.
Fluorocarbon Elastomer O-Ring; 6.07mm Bore; 9.52mm O.D; -20 - +200 deg C
Mfr. Part#: 129022
Allied Stock#: 70636277

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.25 (Pack of 50)
1 $5.25
3 $4.99
10 $4.74
25 $4.36
50 $4.01
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Inner : 0.239" (6.07mm)
Diameter, Outer : 0.375" (9.52mm)
Material : Fluorocarbon Elastomer
Operating Temperature, Maximum : +200 °C
Operating Temperature, Minimum : -20 °C
Series : 168146 Series
Shop By : Factory Choice
Temperature, Operating, Range : -20 to +200 °C
Thickness : 1.78 mm
Type : O-Ring Seal
UPC Code : 5056070943261

Overview

Viton™ ‘O’ Rings, Imperial sizes
High temperature & oil resistance
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone

Product Added to Cart
RS Pro
Fluorocarbon Elastomer O-Ring; 6.07mm Bore; 9.52mm O.D; -20 - +200 deg C
Allied Stock #: 70636277
Mfr's Part #: 129022
$5.250 Pack of 50
Quantity added: