RS Pro 1246588

Image may be a representation.
See specs for product details.
Compartment Box With Removable Dividers; Polypropylene; 5.5x3.1x1.2" (140x80x30mm)
Manufacturer #: 1246588
Allied Stock #: 71079819
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.79 (Each)
1 $2.79
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : JAP 1407
Color : Red ; Clear
Height : 1.2" (30mm)
Length : 5.5" (140mm)
Material : Polypropylene ; PVC
Number of Slots : ≤ 5
Shop By : Factory Choice
UPC Code : 5056279010160
Weight : 0.12 lb (55g)
Width : 3.1" (80mm)

Overview

RS Pro Transparent Compartment Boxes

RS Pro Compartment Boxes are manufactured with a quality in mind. Made from tough, impact resistant clear polypropylene. Heavy-duty PVC corners and reinforced composite locking catches provide an extra durability.

Cases are available in many different size options.

Features & Benefits:
Compartments boxes
Clear plastic lids for easy identification of contents
Heavy-duty PVC corners
Fixed and adjustable compartments

Product Added to Cart
RS Pro
Compartment Box With Removable Dividers; Polypropylene; 5.5x3.1x1.2" (140x80x30mm)
Allied Stock #: 71079819
Mfr's Part #: 1246588
$2.790 Each
Quantity added: