RS Pro 1243902

Image may be a representation.
See specs for product details.
RS Pro 50A Current Sense Transformer 2500:1
Mfr. Part#: 1243902
Allied Stock#: 71102954

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.060 (Each)
1 $3.060
10 $2.900
Availability

0 can ship immediately.

252 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Construction : Enclosed
Current, Input : 50 A
Current, Primary : 50 A
Depth : 23.8 mm
Diameter : 9.5 mm
Dimensions : 23.8 x 11.12 x 23.8 mm
Frequency, Operating : 50, 60 Hz
Length : 23.8 mm
Mounting Type : PCB Mount
Resistance DC, Primary : 171 Ω
Shop By : Factory Choice
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : PC Pin
Warranty : 3 Year Warranty
Product Added to Cart
RS Pro
RS Pro 50A Current Sense Transformer 2500:1
Allied Stock #: 71102954
Mfr's Part #: 1243902
$3.060 Each
Quantity added: