RS PRO 1231937
RS-42 Digital Thermometer 2 Input Handheld Type K 9V Battery Auto-Power
Mfr. Part #: 1231937 / RS Stock #: 70979145
Price
Qty.
Standard Price
1
$63.36
10
$60.19
50
$57.03
100
$54.18
Additional Inventory
Can ship in 10 days:
372
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Includes
K-Type Thermocouple Bead Probe 1.2 m ; Teflon Tape Insulated (x2) ; 9 V Battery ; Holster With Stand ; Carrying Case
Primary Type
Digital Thermometers
Probe Type
K
Special Features
Backlit display, max hold/data hold, auto power off
Temperature Range
-58 to 2000 F
UPC Code
5056112290407
Warranty
3 Years
Overview
RS Pro RS42 Thermometer Type K Thermocouple
RS42 is a great value, dual input, portable, compact digital thermometer. It is designed to use external K-type thermocouples as temperature sensors. Temperature indication follows National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.
Features:
3 digit backlit LCD display with maximum reading 1999
Type K thermometer with dual inputs direct or differential measurements
User Selectable Temperature Scales (°C or °F)
User Selectable Resolution
Uses K type Thermocouple
Dual Thermocouple input
Wide variety of interchangeable thermocouple probes
Max Hold / Data Hold
Differential Temperature (T1-T2)
SCAN Function (T1, T2, T1-T2, MAX. HOLD.)
Backlit LCD Display
Battery: Standard 9 V battery (NEDA 1604, IEC 6F22)
Input Protection: 60 V dc or 24 Vrms AC maximum input voltage on any combination of input pins
Input connector accepts standard miniature thermocouple connectors (flat blades spaced 7.9 mm centre-to-centre)
Reading rate 2.5 times per second
Auto Power Off
Supplied Probe: Type "K" thermocouple bead probe (Teflon tape insulated). Maximum insulation temperature: 260°C or (500°F)
Dimensions: 162 mm ´76 mm ´ 38.5 mm
Weight: 210 g
Supplied with:
K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual