RS Pro 1213887

Image may be a representation.
See specs for product details.
RS Pro DIN Rail 11mm; 280VAC; 6Amps; 230VAC
Manufacturer #: 1213887
Allied Stock #: 71079435

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$29.97 (Each)
1 $29.97
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST
Current Rating : 6 A
Function : Zero-Switching
Mounting Type : DIN Rail
Operating Temperature, Maximum : 80 C
Operating Temperature, Minimum : -30 C
Relay Type : Solid State Relay
Series : 11mm Series
Shop By : Factory Choice
Special Features : LED Indicator
Standards : RoHS Compliant
Termination : Screw
UPC Code : 5056112287353
Voltage Rating : 280 VAC
Voltage, Control : 200-280 VAC

Overview

RS Pro 11mm Series — Slim DIN Rail SSRs:

RS Pro 11mm Series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Features:

  • 6Amps
  • Load voltage ratings 1-60VDC & 24-280VAC
  • Fits standard 35mm DIN Rail
  • LED input status indicator
  • AC or DC control
  • Zero Voltage or Instantaneous turn-on output

  • Product Added to Cart
    RS Pro
    RS Pro DIN Rail 11mm; 280VAC; 6Amps; 230VAC
    Allied Stock #: 71079435
    Mfr's Part #: 1213887
    $29.970 Each
    Quantity added: