RS Pro 116206

Image may be a representation.
See specs for product details.
100pF +/-1% 63 Vdc Radial Through Hole Polystyrene Film Capacitor EXFS
Manufacturer #: 116206
Allied Stock #: 70614336

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.92 (Each)
5 $0.92
Availability

0 can ship immediately.

160 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Application : Telephone Equipment
Capacitance : 100 pF
Construction : Radial
Depth : 0.118" (3mm)
Diameter, Lead : 0.6 mm
Dielectric Voltage : Polystyrene
Dimensions : 7.5 x 7.5 x 13 mm
Height : 0.512" (13mm)
Lead Pitch : 5.08 mm
Length : 0.295" (7.5mm)
Material, Element : Polystyrene Film
Mounting Type : Through Hole
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -40 °C
Series : 132540 Series
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +70 °C
Terminal Type : Through Hole
Tolerance : 1 %
UPC Code : 5056070941847
Voltage Rating : 63 VDC

Overview

Extended Foil EXFS Series
Extended foil polystirene capacitors for applications where high reliability and precision components are required.

Product Added to Cart
RS Pro
100pF +/-1% 63 Vdc Radial Through Hole Polystyrene Film Capacitor EXFS
Allied Stock #: 70614336
Mfr's Part #: 116206
$0.920 Each
Quantity added: