RS Pro 113409

Image may be a representation.
See specs for product details.
10nF +/-2.5% 160Vdc Axial Through Hole Polystyrene Film Capacitor 15mm
Manufacturer #: 113409
Allied Stock #: 70636025

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.20 (Each)
10 $3.20
50 $3.04
250 $2.80
500 $2.57
1000 $2.36
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Application : Analogue Computing Circuit, Digital Computing Circuit, I.F. Transformer, Pulse Network, Timing, Tuned Circuit
Capacitance : 10 nF
Construction : Axial
Diameter : 15 mm
Diameter, Lead : 0.6 mm
Dielectric Voltage : Polystyrene
Dimensions : 15 (Dia.) x 20 mm
Length : 0.787" (20mm)
Material, Element : Polystyrene Film
Mounting Type : Through Hole
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -40 °C
Series : 132543 Series
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +85 °C
Terminal Type : Through Hole
Tolerance : 2.5 %
UPC Code : 5056070941809
Voltage Rating : 160 VDC

Overview

FSC Series
Plain foil tubular capacitors with a polystirene dielectric.

Product Added to Cart
RS Pro
10nF +/-2.5% 160Vdc Axial Through Hole Polystyrene Film Capacitor 15mm
Allied Stock #: 70636025
Mfr's Part #: 113409
$3.200 Each
Quantity added: