RS Pro 1113146

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; Polyamide; EN2267; White; 16AWG; CSA; 100m (328ft)
Mfr. Part#: 1113146
Allied Stock#: 71269807

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$234.990 (Reel of 100)
1 $234.990
Availability

0 can ship immediately.

600 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Single Core
Color : Gray
Cross-Section Area : 0.82 mm2
Diameter, Outer : 0.11" (2.8 mm)
Length : 328' (100 m)
Material, Conductor : Copper
Material, Insulation : PVC
Standards : CENELEC Certified ; Harmonised Certified ; IEC Rated
Temperature, Operating, Maximum : 158 F (70 C)
Temperature, Operating, Minimum : 41 F (5 C)
Temperature, Operating, Range : 41 to 158 F (5 to 70 C)
Type : 2491X
Voltage Rating : 500 V
Wire Size : 18 AWG
Wire Type : 2491X
Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; Polyamide; EN2267; White; 16AWG; CSA; 100m (328ft)
Allied Stock #: 71269807
Mfr's Part #: 1113146
$234.990 Reel of 100
Quantity added: