RS Pro 1102517

Image may be a representation.
See specs for product details.
222-53136; Double Sided DIN 41612 Matrix Board FR4; 1.02mm Holes 2.54x2.54mm Pitch
Manufacturer #: 1102517
Allied Stock #: 70640995

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$135.85 (Each)
1 $135.85
3 $129.06
5 $122.61
10 $112.80
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Material : Epoxy Glass Fabric Laminate
Connection : DIN 41612
Diameter, Hole : 1.02 mm
Length : 9.188" (233.4mm)
Number of Sizes : 2
Series : 5066679 Series
Shop By : Factory Choice
UPC Code : 5056111942703
Width : 8.661" (220mm)

Overview

Boards with Square Pads and Foil Laminate Holes

Featured List:

  • The foil laminate allows wires to be placed in the same holes as the tails of the components, enabling very secure soldered connections to be made.
  • A DIN 41612 connector with 96 / 96 contacts is fitted at each end.
  • Supply rails are provided along the length of the board.
  • An earth plane ensures maximum shielding on the component side.

  • Product Added to Cart
    RS Pro
    222-53136; Double Sided DIN 41612 Matrix Board FR4; 1.02mm Holes 2.54x2.54mm Pitch
    Allied Stock #: 70640995
    Mfr's Part #: 1102517
    $135.850 Each
    Quantity added: