RS COMPONENTS UK GRV1200220

Image may be a representation.
See specs for product details.
Filter Fan; 29.4CFM; 5.12x5.12 In; 230VAC; ABS; Gray; Non-Orientated; GRV Series
Mfr. Part#: GRV1200220
Allied Stock#: 70289501

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 29.4 CFM (833 L/Min.)
Current Rating : 0.13 A
Fan Type : AC
Filter Type : Non-Orientated
Grill Material : ABS, Gray
Grill Size : 5.12" x 5.12"
Mounting Hole Size : 4.57" x 4.57"
Power Rating : 16
Series : GRV Series
Termination : Terminal Block
Voltage Rating : 230 VAC

Overview

Filter Fans Screw Fitting

Featured List:

  • Ball bearing axial fan in a plastic housing combined with a filter unit
  • Standardized RAL7032 Gray housing
  • Filter made of self-extinguishing (UL94V-0) ABS, with non-orientated filter and clip-on grille

  • Product Added to Cart
    RS COMPONENTS UK
    Filter Fan; 29.4CFM; 5.12x5.12 In; 230VAC; ABS; Gray; Non-Orientated; GRV Series
    Allied Stock #: 70289501
    Mfr's Part #: GRV1200220
    $68.800 Each
    Quantity added: