RS COMPONENTS UK ESD 498 / BL

Image may be a representation.
See specs for product details.
Schutzinger; Blue 4mm Banana Plug; Nickel Plated; 33 V ac; 70 V dc; 16A
Mfr. Part#: ESD 498 / BL
Allied Stock#: 70883962

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.623 (Each)
1 $4.623
Availability

0 can ship immediately.

11 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue

Overview

Electrical Test Quick Release Terminal Connectors ESD 498 Series, Fully insulated, Panel Mount, 6.3mm Tab
A range of Schutzinger terminal connectors with 6.5mm x 4mm front insertion window and an 8mm x 4mm rear insertion window which are ideal for achieving quick contact with wires, 19N spring force, simply push to retain or release. The ESD 498 series quick release panel mount terminal connectors feature a single pole and are utilized for the transmission of voltages, currents and electrical test data, part of the Shutzinger Φ 4mm Program range.

Product Added to Cart
RS COMPONENTS UK
Schutzinger; Blue 4mm Banana Plug; Nickel Plated; 33 V ac; 70 V dc; 16A
Allied Stock #: 70883962
Mfr's Part #: ESD 498 / BL
$4.623 Each
Quantity added: