RS COMPONENTS UK 1192

Image may be a representation.
See specs for product details.
IP67 Blue Wall Mount 3P Right Angle Industrial Power Socket; Rated At 16A; 230 V
Mfr. Part#: 1192
Allied Stock#: 70328141

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Product Added to Cart
RS COMPONENTS UK
IP67 Blue Wall Mount 3P Right Angle Industrial Power Socket; Rated At 16A; 230 V
Allied Stock #: 70328141
Mfr's Part #: 1192
$39.980 Each
Quantity added: