Rohde and Schwarz RTB-B222 1333.1170.02

Image may be a representation.
See specs for product details.
2-Channel; 200 MHz Upgrade
Manufacturer #: RTB-B222 1333.1170.02
Allied Stock #: 70979658
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$965.00 (Each)
1 $965.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 200 MHz
Configuration : Bench
Display Type : 10.1" Touchscreen
Memory : 10 Msa
Number of Channels : 2
Product Type : Oscilloscope Accessory
Sample Rate : 1.25 GS/s
Series : RTB Series
Type : Upgrade

Overview

R&S - RTB2000 Series Digital Oscilloscope:

Power of ten (10-bit ADC, 10 Msample memory and 10.1" touchscreen) combined with smart operating concepts make the R&S®RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10-bit A/D converter yields up to a four-fold improvement compared to conventional 8-bit A/D converters. You get sharper waveforms with more signal details.10 Msample memory depth is available on each channel if all channels are active. When interleaved, 20 Msample are available. That is 10 times more than conventional oscilloscopes offer. This captures longer signal sequences for more analysis results.

The R&S®RTB2000 gives users more than just an oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient – and satisfies the all-important rule of investment protection at a very attractive price.

10 Msample standard and 20 Msample interleaved
The R&S®RTB2000 offers a class-leading memory depth: 10 Msample per channel are available, even 20 Msample in interleaved mode. This is 10 times more than similar oscilloscopes in the same instrument class. The user captures longer acquisition sequences even at high sampling rates, e.g. when analyzing transients of switched-mode power supplies, and thus benefits from more detailed analysis results.

Segmented memory: 160 Msample with history function
The R&S®RTB-K15 option with deep, segmented memory analyzes signal sequences over a long observation period. For example, protocol-based signals with communications gaps such as I2C or SPI can be captured over several seconds or minutes. Thanks to the variable segment size from 10 ksample to 10 Msample, the 160 Msample memory is optimally utilized; more than 13 000 cohesive individual recordings are possible.

In history mode, previous acquisitions to the maximum segmented memory depth of 160 Msample are available for further analysis. Mask tests, QuickMeas function and FFT, for example, can be used for further analysis.

Maintain fast sampling rates at all times
Signal faults and important events are detected better with an oscilloscope that offers a high sampling rate. Many applications require long acquisition cycles, for instance when analyzing serial protocols. With a sampling rate of up to 2.5 Gsample/s and a memory depth of up to 20 Msample, the R&S®RTB2000 oscilloscopes really excel here. They display signals accurately, right down to the details and even for long sequences.


Features:

  • Superior hardware-based acquisition for precise measurement results
  • 2 Gsa/s sampling rate, 2Msa memory depth
  • High vertical sensitivity down to 1mV/div
  • Low-noise measurement due to state-of-the-art A/D converter
  • High acquisition rate to identify signal faults

    Versatile measurement functions and fast results:
  • Wide selection of automatic measurement functions
  • QuickView: key results at the push of a button
  • Advanced math functions with real-time calculations
  • Mask test: a new mask can be easily created with just a few keystrokes
  • FFT: the easy way to analyze the signal spectrum

    Logic analysis with the MSO option:
  • Mixed signal function as standard
  • Precise triggering on signal events
  • Straightforward display of digital signals
  • Low test point loading due to active probe solution

    Serial bus analysis: hardware-based triggering and decoding:
  • Versatile trigger options for isolating specific data packets
  • Color-coded display of decoded bus signals
  • Direct export of analyzed data to USB memory drive
  • Simultaneous decoding of two buses in real-time

    Future-ready investment and scalability:
  • Free firmware updates
  • Serial bus analysis via optional software licenses

  • Product Added to Cart
    Rohde and Schwarz
    2-Channel; 200 MHz Upgrade
    Allied Stock #: 70979658
    Mfr's Part #: RTB-B222 1333.1170.02
    $965.000 Each
    Quantity added: