Rittal PB02305S14

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 2 Hole; 30.5mm; Stainless Steel; NEMA13; Gray; PB Series
Mfr. Part#: PB02305S14
Allied Stock#: 70317669

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$206.400 (Each)
1 $206.400
3 $196.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 8017715
Color : Gray
Cover Locking : Screw
Cover Mounting : Lift-Off
Dimensions : 5.7 x 3.2 x 2.7 In. (145 x 81 x 69 mm)
Enclosure Mounting : Wall Mount
Hole Size : 30 mm
Material : Stainless Steel
NEMA Rating : NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Number of Holes : 2 Hole
Series : PB Series
Size : Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 3" (76mm)
Special Features : Oiltight
Type : Pushbutton Inline Enclosure

Overview

Rittal's stainless steel push button boxes are designed for indoor use to house push buttons, selector switches, pilot lights, etc., and to protect such equipment against dirt, dust and sprayed water, oil or coolant. These NEMA rated Type 4, 4X, 12 and 13 cabinets are available in a variety of different configurations.

Features:

  • External Mounting Brackets
  • Captive, Plated Cover Screws

    Material:
  • Stainless Steel, Type 304
  • 14 Gauge (2.0 mm) Enclosure and Cover

    Finish:
  • #4 Brushed

    Ratings:
  • NEMA Type 4/4X, 12, 13

  • Product Added to Cart
    Rittal
    Enclosure; Pushbutton; 2 Hole; 30.5mm; Stainless Steel; NEMA13; Gray; PB Series
    Allied Stock #: 70317669
    Mfr's Part #: PB02305S14
    $206.400 Each
    Quantity added: