Rittal JB141206HC

Image may be a representation.
See specs for product details.
Junction Box; Steel; Hinged; 1/4 Turn Latch; Gray; 14x12x6 In; IP66; JB Series
Mfr. Part#: JB141206HC
Allied Stock#: 70319361

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.460 (Each)
1 $94.460
3 $89.740 (Save 5%)
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Smooth Wall
Cover Locking : Quarter-Turn Latch
Cover Mounting : Hinged
Dimensions : 14 x 12 x 6 In. (356 x 305 x 152 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Steel
Series : JB Series
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 12" (305mm)
Type : Junction Box

Overview

Product Features

Configuration:
One-piece enclosure body
Left hand hinge
1/4 turn latch with slotted head insert
180-degree hinges
Rear Wall Mounting holes
Foamed-in-place polyurethane gasket

Material:
Sheet steel

Finish:
Dipcoat-primed, powder-coated in textured RAL 7035 (light gray)

Ratings
IP 66
UL Type 1, 12, 3R, 4

Certifications and Approvals
cULus Type 1, 3R, 4, 12

Product Added to Cart
Rittal
Junction Box; Steel; Hinged; 1/4 Turn Latch; Gray; 14x12x6 In; IP66; JB Series
Allied Stock #: 70319361
Mfr's Part #: JB141206HC
$94.460 Each
Quantity added: