Rittal 4000062

Image may be a representation.
See specs for product details.
Enclosure; Hygienic Design; Console; For Monitor; 27.2Hx31.8Wx10.4D; 304SS; IP69K
Mfr. Part#: 4000062
Allied Stock#: 71102390

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,033.700 (Each)
1 $3,033.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : HD Series

Overview

Housing solution tailored to requirements of the food and beverage industry. No gaps between the housing and lid due to the all-round silicone seal. Hygienic hexagon quick-release lock

Material:

  • Housing and Cover: Stainless Steel 1.4301 (AISI 304), 1.5mm
  • Installation Bracket: Carbon Steel, Zinc-Plated, 2.0mm
  • Screw Plug: Stainless Steel
  • Seal: Silicone, Compliant with FDA Guideline 21 CFR 177.2600
  • Surface Finish:
  • Housing and Cover: Brushed, Grain 400, Peak-to-Valley Height <0.8um
  • Seal: Blue, Dyed (RAL 5010)
  • Protection Category IP to IEC 60 529: IP66
  • Protection Category IP to DIN 40 050-9: IP 69K
  • Protection Category NEMA: NEMA 13, NEMA 3R, NEMA 4X

    Supply Includes:
  • Housing of All-Round Solid Construction
  • Cover
  • Installation Bracket (Pre-Assembled)
  • Seal and Quick-Release Bolt (Supplied Loose)

    Base Material:
  • Stainless Steel

  • Product Added to Cart
    Rittal
    Enclosure; Hygienic Design; Console; For Monitor; 27.2Hx31.8Wx10.4D; 304SS; IP69K
    Allied Stock #: 71102390
    Mfr's Part #: 4000062
    $3,033.700 Each
    Quantity added: