Rittal 3305500

Image may be a representation.
See specs for product details.
AC 5800 BTU 230V 60HZ TYPE12 STEEL SIDEMTG; BLUE ECOMFORT CONTR; 15.7X37.4X10.2
Mfr. Part#: 3305500
Allied Stock#: 70320651

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,310.530 (Each)
1 $3,310.530
3 $3,145.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

BTU : 5123/5157 BTU/Hr.
Color : Blue
Current, Nominal : 5.4/6 A
Dimensions : 37 x 16 x 10 In.
Frequency : 50/60 Hz
Phase : Single
Power Dissipation : 1500/1510 W
Refrigerant, Charge : 21.2 Oz.
Refrigerant, Type : R134a
Series : TopTherm Series
Temperature, Operating : 20 to 55 °C
Type : Indoor
Voltage Rating : 230 VAC
Weight : 90.3 Lbs.

Overview

A New Generation of Enclosure Cooling Systems
Due to the increasingly powerful technology used in production processes, heat loss in enclosures has also increased rapidly. With its highly efficient climate control solutions, in which energy efficiency is treated as a priority, Rittal has taken this trend on board and developed climate control componenets and cooling systems with a continuous increase in efficiency of more than 40% compared with old systems.

Rittal’s TopTherm PLUS wall-mount air conditioners utilize nanotechnology to repel dirt, oil, and other contaminants from the condenser coils, drastically improving energy efficiency and performance and extending maintenance intervals. The revolutionary RiNano condenser coating also eliminates the need for filter mats.

Features

  • UL/cUL Recognized, CSA
  • UL Type 12, IP54 Rated
  • Fully Wired and Ready for Connection
  • Includes Drilling Template and Assembly Parts
  • With Nano-Coated Condenser

  • Product Added to Cart
    Rittal
    AC 5800 BTU 230V 60HZ TYPE12 STEEL SIDEMTG; BLUE ECOMFORT CONTR; 15.7X37.4X10.2
    Allied Stock #: 70320651
    Mfr's Part #: 3305500
    $3,310.530 Each
    Quantity added: