Rittal 1434500

Image may be a representation.
See specs for product details.
Junction Box; Polyester; Hinged; 1/4 Turn Latch; Gray; 16x12x8 In; IP66; KS Series
Manufacturer #: 1434500
Allied Stock #: 70319311

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$427.84 (Each)
1 $427.84
3 $406.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Smooth Wall
Cover Locking : Quarter-Turn Latch
Cover Mounting : Hinged
Dimensions : 16 x 12 x 8 In. (406 x 305 x 203 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Polyester
NEMA Rating : NEMA 4
Series : KS Series
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 16" (406mm)
Size, Approximate Width : 12" (305mm)
Type : Junction Box

Overview

Product Features

Configuration:
Unibody construction
Right hand hinge - interchangeable by rotation
Zinc-plated mounting panel
Foamed-in-place polyurethane gasket
Integrated rain protection strip

Material:
Fiberglass-reinforced unsaturated polyester

Finish:
Dyed fiberglass, similar to RAL 7035 (light gray)

Ratings
IP 66
NEMA 4X
UL 94 V0

Certifications and Approvals
BV 2661h_4880_C2_BV
GL 58633-91 HH
LR 04 / 20023
MRS 05.04003.250
TUEV B 96 07 12010 105
VDE 6310 ÜG

Product Added to Cart
Rittal
Junction Box; Polyester; Hinged; 1/4 Turn Latch; Gray; 16x12x8 In; IP66; KS Series
Allied Stock #: 70319311
Mfr's Part #: 1434500
$427.840 Each
Quantity added: