RIGOL Technologies MSO4054-PROMO

Image may be a representation.
See specs for product details.
500MHz; 4GSa/s; 4CH Mixed Signal Oscilloscope; 4GS/s; 140Mpoint memory
Manufacturer #: MSO4054-PROMO
Allied Stock #: 70989952

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 500 MHz
Configuration : Bench
Display Size : 9 In.
Display Type : TFT Color
Memory : 140 Mpts
Number of Channels : 4 Channel
Sample Rate : 4 GS/s
Series : 4000 Series
Type : MSO - Mixed Signal

Overview

The promo items included with part are: BND-MSO/DS4000. BW2T3-MSO/DS4000 or BW3T5-MSO/DS4000


The 4000 series digital oscilloscope is a versatile, high performance mixed signal oscilloscope that incorporates many of today’s most advanced technologies and processes. Featuring bandwidths between 100MHz and 500MHz, sample rates up to 4GSa/s, 2 or 4 analog channels, and 16 digital logic channels, the 4000 is ideal for a wide variety of engineers working in communications, defense, aerospace, industrial electronics, R&D and educational fields.

Features:

  • Bandwidth: 500 MHz, 350 MHz, 200 MHz, 100 MHz Real-time Sample Rate: analog channel up to 4 GSa/s, digital channel up to 1 GSa/s (MSO)
  • Standard Memory Depth: analog channel up to 140 Mpts, digital channel up to 28 Mpts (MSO)
  • 2 or 4 analog channels, 16 digital channels (MSO)
  • Waveform capture rate up to 110,000 waveforms per second
  • Hardware real-time waveform record, playback and analysis functions (standard up to 200,000 frames)
  • Lower noise floor, the minimum vertical sensitivity is 1mV/div
  • Innovative “UltraVision" technology
  • A variety of trigger and bus decoding functions (both analog and digital channels)
  • Supports bandwidth update for 200 MHz and 350 MHz bandwidth models
  • Complete Connectivity: USB HOST&DEVICE, LAN (LXI-C), VGA,
  • AUX, USB-GPIB (optional)
  • inch WVGA (800×480), 256 level intensity grading display

  • Product Added to Cart
    RIGOL Technologies
    500MHz; 4GSa/s; 4CH Mixed Signal Oscilloscope; 4GS/s; 140Mpoint memory
    Allied Stock #: 70989952
    Mfr's Part #: MSO4054-PROMO
    $9,935.000 Each
    Quantity added: