RIGOL Technologies DSA705
Spectrum Analyzer, 100kHz to 500 MHz
Mfr. Part #: DSA705 / RS Stock #: 70899781
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,049.41
Additional Inventory
Overview
Features:
All-Digital IF Technology
Frequency Range from 100 kHz up to 1 GHz
Min. -130 dBm Displayed Average Noise Level (Typ.)
Min. <-80 dBc/Hz @ 10 kHz Offset Phase Noise
Level Measurement Uncertainty <1.5 dB
100 Hz Minimum Resolution Bandwidth
Advanced Measurement Functions (Opt.)
EMI Filter & Quasi-Peak Detector Kit (Opt.)
PC Software (Opt.)
Optional RF TX/RX Training Kit
Optional RF Accessories (Cable, Adaptor, Attenuator ...)
Complete Connectivity: LAN (LXI), USB Host & Device, GPIB (Opt.)
8 Inch WVGA (800×480) Display
Compact Size, Light Weight Design