RIGOL Technologies DG5351

Image may be a representation.
See specs for product details.
350 MHz; 1 Ch; 14 bit Arbitrary Waveform and Function Generator; 128 Mpts
Manufacturer #: DG5351
Allied Stock #: 70345668
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10626.00 (Each)
1 $10626.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bench
Frequency : 350 MHz
Number of Channels : 1
Sample Rate : 1 Gsa/s
Series : DG5000 Series

Overview

DG5000 is a multifunctional generator that combines many functions in one, including Function Generator, Arbitrary Waveform Generator, IQ Baseband Source/IQ IF Source, Frequency Hopping Source (optional) and Pattern Generator (optional). It provides single and dual-channel models. The dual-channel model, with two channels having complete equivalent functions and precisely adjustable phase deviation between the two channels, is a real dual-channel signal generator.

DG5000, adopting the Direct Digital Synthesizer (DDS) technology, can provide stable, precise, pure and low distortion signal. The user-friendly interface design and panel layout bring users exceptional experience. Besides, the remote control of the generator can be easily done through different standard configuration interfaces, which provides more solutions for users.

Features and Benefits:

  • 4.3 Inches, 16M True Color TFT LCD
  • 350 MHz, 250 MHz, or 100 MHz or 70 MHz Maximum Sine Output Frequency, 1 GSa/s Sample Rate, 14 Bits Resolution
  • Single/Dual-Channel Models; Dual Channel Model Supports Frequency and Phase Coupling
  • The 16+2 Channels Digital Output Module (Optional) Together with the Analog Channel Can Rebuild the More Mixed Signals in Daily Practice
  • Support an External Power Amplifier (Optional) That Can Be Configured Online
  • Support Frequency Hopping (Optional) with Hopping Interval Up to 80 ns and Arbitrary Editing Frequency Hopping Patterns
  • 14 Standard Waveform Functions: Sine, Square, Ramp, Pulse, Noise, Sinc, Exponential Rise, Exponential Fall, ECG, Gauss, Haversine, Lorentz, Dual Tones and DC
  • Rise/Fall Time of the Pulse Could Be Adjusted Seperately
  • Enable to Edit Arbitrary Waveform Up to 512 kpts and Output Arbitrary Waveforms Up to 128 Mpts
  • Support AM, FM, PM, ASK, FSK, PSK and PWM Modulations

  • Product Added to Cart
    RIGOL Technologies
    350 MHz; 1 Ch; 14 bit Arbitrary Waveform and Function Generator; 128 Mpts
    Allied Stock #: 70345668
    Mfr's Part #: DG5351
    $10,626.000 Each
    Quantity added: