RIGOL Technologies DG4102

Image may be a representation.
See specs for product details.
2 Ch waveform gen.; 100 MHz; 500 MSa/s; 16kPts; 7" display; USB & ethernet (LXI) i/f
Mfr. Part#: DG4102
Allied Stock#: 70345665
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1028.00 (Each)
1 $1028.00
Availability

2 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bench
Frequency : 100 MHz
Memory : 16 kPts
Number of Channels : 2
Sample Rate : 500 Msa/s
Series : DG4000 Series

Overview

DG4000 series is a multifunctional generator that combines many functions in one, including Function Generator, Arbitrary Waveform Generator, Pulse Generator, Harmonic Generator, Analog/Digital Modulator and Counter. All of the 3 models have two channels with complete equivalent functions and precisely phase adjustable, they are the real dual-channel signal generator.

DG4000, adopting the Direct Digital Synthesizer (DDS) technology, can provide stable, precise, pure and low distortion signal. The user-friendly interface design and panel layout bring users exceptional experience. Besides, the remote control of the generator can be easily done through different standard configuration interfaces, which provides more solutions for users.

Features and Benefits:

  • Standard 2 Full Functional Channels
  • 500 MSa/s Sample Rate,14 Bits Vertical Resolution
  • 2 ppm High Frequency Stability, –115 dBc/Hz Low Phase Noise
  • Arbitrary Waveform Function with Up to 150 Built-In Waveforms
  • Versatile Analog and Digital Modulation Functions (AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM)
  • Built-In High Precision 200 MHz Frequency Counter
  • Up to 16 Orders Customized Harmonic Generation Function
  • 7-Inch Color LCD(800×480 Pixels)

  • Product Added to Cart
    RIGOL Technologies
    2 Ch waveform gen.; 100 MHz; 500 MSa/s; 16kPts; 7" display; USB & ethernet (LXI) i/f
    Allied Stock #: 70345665
    Mfr's Part #: DG4102
    $1,028.000 Each
    Quantity added: