Red Lion Controls T1610010

Image may be a representation.
See specs for product details.
Controller; Temperature; Sup-V 24/18-36AC/DC; 4W; RTD/Thermocouple In; Relay Out
Manufacturer #: T1610010
Allied Stock #: 70030252

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$175.86 (Each)
1 $175.86
3 $167.08
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST
Dimensions : 49.5mm W x 49.5mm H x 115.3mm D
Display Colors : Green, Red
Display Type : Multi Line
Enclosure Rating : IP65
Input Type : RTD, Thermocouple
IP Rating : IP65
Memory : EEPROM
Mounting Type : Panel Mount
Number of Inputs : 1
Number of Outputs : 1
Output Type : Relay
Power Rating : 4 W
Primary Type : Controller
Product Header : T16 Series Temperature Controller
Series : T16 Series
Size : 49.5 x 49.5 mm
Special Features : EEPROM
Standards : cURus, CE
Supply Voltage : 18-36 VDC, 24 VAC
Temperature, Operating, Maximum : 50°C
Temperature, Operating, Minimum : 0°C
Temperature, Operating, Range : 0 to 50°C
Termination : Screw
Type : Temperature

Overview

The Model T16 Controller accepts signals from a variety of temperature sensors (thermocouple or RTD). The controller can provide an accurate output control signal (time proportional or DC Analog Output) to maintain a process at a setpoint value. Dual 4-digit displays allow viewing of the temperature and setpoint simultaneously. Front panel indicators inform the operator of the controller and output status. The comprehensive programming allows these controllers to meet a wide variety of application requirements.

Features:

  • PID Control with Reduced Overshoot
  • T16 Accepts TC and RTD
  • On Demand Auto-Tuning of PID Settings
  • DC Analog Output (Optional)
  • User Programmable Function Button
  • PC or Front Panel Programming
  • PC Configurable with TP16KIT

  • Product Added to Cart
    Red Lion Controls
    Controller; Temperature; Sup-V 24/18-36AC/DC; 4W; RTD/Thermocouple In; Relay Out
    Allied Stock #: 70030252
    Mfr's Part #: T1610010
    $175.860 Each
    Quantity added: