Red Lion Controls RPGBSI03

Image may be a representation.
See specs for product details.
BORE SLEEVE 0.875 INCH
Mfr. Part#: RPGBSI03
Allied Stock#: 70031609

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$36.23 (Each)
1 $36.23
3 $34.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ZUK Series

Overview

The ZUK is a high performance unit that is ideal for fast revving motor mount applications. This industrial strength model features the largest thru bore available in a 2.5" encoder, mounting directly on shafts as large as 1.125" (28 mm.) The injection molded housing is grooved with “cooling fins", and can take the extreme heat of the motion control industry. The ZUK comes equipped with a 3 point Flex Mount adapting to both 2.25" and 2.75" motor faces. It is also available with an optional “tether arm" mounting kit for additional motor compatibility. This revolutionary encoder can also be adapted to various standard and metric sized motor shafts by using an accessory sleeve kit, or individual sleeves (Sold separately). Electrically the ZUK offers NPN open collector outputs, each limited to 100 mA. The outputs are standard quadrature with index and are also available with quadrature reverse phasing for the typical motor drive controller application. The quadrature separation is 90° with output A leading output B for clockwise rotation. Output B leads output A for the reverse phased output, for clockwise rotation.

Product Added to Cart
Red Lion Controls
BORE SLEEVE 0.875 INCH
Allied Stock #: 70031609
Mfr's Part #: RPGBSI03
$36.230 Each
Quantity added: