Red Lion Controls RAM-6921-AT

Image may be a representation.
See specs for product details.
Cellular RTU; 4G LTE; 1 Ser Port; 5 EthPorts; DC-AT&T
Manufacturer #: RAM-6921-AT
Allied Stock #: 70952139

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1311.07 (Each)
1 $1311.07
3 $1245.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Input Output : Input: One (1) digital/analog, Output: One (1) digital (open-collector)
Interface : AT&T LTE with fallback to HSPA+, Generic LTE with fallback to HSPA+, Verizon LTE with fallback to EVDO, Verizon DMNR/NEMO compliance
Series : Sixnet Networking Series
Temperature, Operating : -40° to +75°C

Overview

RED LION Sixnet® Networking Series RAM® 6000 Cellular RTUs with Multi-Carrier Cellular RTUs & Routers:

RAM 6000 industrial cellular RTUs seamlessly connect Modbus and DNP3 enabled SCADA equipment via software selectable multi-carrier 4G LTE to remote networks or select Industrial Internet of Things (IIoT) Cloud platforms. Featuring a web-based event engine that can trigger I/O or send SMS text messages based on real-time operational data, RAM cellular RTUs can perform advanced local edge control and alert personnel of critical events. A built-in I/O concentrator allows the RAM to collect local sensor data and can optimize cellular bandwidth by optionally reporting only on an exception. With built-in Ethernet, serial, I/O and GPS, RAM RTUs easily integrate with existing equipment enabling remote monitoring and control for M2M applications in industries including oil and gas, water/wastewater, utility, transportation and mining.


Features:

  • Multi-Carrier 4G LTE Connectivity
  • Natively Supports Modbus & DNP3 Protocols
  • Cloud Connectivity to IIoT Cloud Platforms
  • Routing Capabilities Provide Secure, Reliable Communication
  • Active GPS Receiver Tracks Device Location
  • Event Engine can Trigger I/O or Send SMS Messages
  • Optional PoE (Powered Device) Support

    Multiple Communication Ports:
  • One RS-232 serial port, and up to five Ethernet ports provide seamless connectivity to remote devices
  • Rugged, Industrial Design
    Reliable operation in extreme environments:
  • -40° to 75°C operating temperature*
    Modbus and DNP3 Support:
  • Easily communicates with SCADA equipment with native protocols
    Cloud Connectivity to IIoT Cloud Platforms:
  • Allows for seamless communication with leading IIoT cloud platforms
  • Integrates with deviceWISE, Fusion Connect, IPwebcontrol, IQ Web SCADA and Skkynet platforms
    Out-Of Band Management (OOBM):
  • Secure remote CLI access via serial port
  • Pre-loaded with many console port configurations
    Secure Ethernet Connectivity:
  • Routing capabilities for reliable communication
  • Stateful firewall, SSL, GRE and VPN services reduce the risk of unwanted access
    Advanced Event Engine Functionality:
  • Easily configure control engine via drop-down menus
  • Trigger I/O, alarms and send SMS messages based on operational data

  • Product Added to Cart
    Red Lion Controls
    Cellular RTU; 4G LTE; 1 Ser Port; 5 EthPorts; DC-AT&T
    Allied Stock #: 70952139
    Mfr's Part #: RAM-6921-AT
    $1,311.070 Each
    Quantity added: