Red Lion Controls PXU11A30

Image may be a representation.
See specs for product details.
PID Controller; Temperature/Process; 1/8 DIN; 100-240VAC; Panel Mount; PXU Series
Mfr. Part#: PXU11A30
Allied Stock#: 70424518

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$136.430 (Each)
1 $136.430
3 $129.610 (Save 5%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cut Out, Panel : 1/8 DIN
Enclosure Rating : IP65
Family Name : Automation Series
IP Rating : IP65
Mounting Type : Panel Mount
Number of Inputs : 2
Number of Outputs : 2
Output Type : Relay
Primary Type : Controller
Series : PXU Series
Special Features : RS 485
Supply Voltage : 100-240 VAC
Termination : Screw
Type : Temperature

Overview

Red Lion Automation Family PXU Series — PID Controller | 1/16 DIN, Universal Inputs, Dual Relay Alarms:

Available in 1/16, 1/8 and 1/4 DIN models, our PXU PID controllers accept a wide variety of thermocouple and RTD sensor inputs to meet varying application requirements. Featuring one of the industry’s largest dual line 4-digit displays, the PXU allows for simultaneous viewing of temperature/process and set point values. The PXU also offers on demand auto-tuning for easy set up and provides two control outputs, which can be individually configured for reverse or direct applications using front panel push-button or Crimson® software. With IP65 ingress protection, flush-mounting installation and easy-to-read displays, our robust PID controllers deliver the reliability and ease of use required for temperature and process control applications.

Features:

  • UL Listed, 61010-1 Approved
  • IP65 Ingress Protection
  • Universal Inputs: Thermocouple, RTD
  • — 0-10 VDC
  • — 4 — 20 mA (0 — 50 mA)
  • Full PID Control
  • — On demand auto-tuning
  • — Independently configured outputs
  • RS-485 Communications
  • 2 Programmable User Inputs
  • Accepts TC and RTD
  • Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals
  • On Demand Auto-Tuning of PID Settings
  • 2 User Programmable Function Buttons
  • Dual Relay Alarms
  • PC or Front Panel Programming
  • 1/16 DIN Size
  • 100 to 240 VAC Power Input

    Applications:
  • Food & Beverage
  • Factory Automation
  • Manufacturing
  • Plastic Extrusion

  • Product Added to Cart
    Red Lion Controls
    PID Controller; Temperature/Process; 1/8 DIN; 100-240VAC; Panel Mount; PXU Series
    Allied Stock #: 70424518
    Mfr's Part #: PXU11A30
    $136.430 Each
    Quantity added: