Red Lion Controls PAXCDC40

Image may be a representation.
See specs for product details.
Card; Plug-In; Extended Modbus Communications Card; 7⁄ 8 Bits; 50 V; PAX Se
Mfr. Part#: PAXCDC40
Allied Stock#: 70031267

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$70.360 (Each)
1 $70.360
3 $66.840 (Save 5%)
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Option Card, Communications
Data Rate : 7⁄8 Bits
Features : MODBUS
For Use With : PAX Series
Includes : RS232, RS485, Modbus, DeviceNet, Profibus-DP
Series : PAX CDC4 Series
Standards : cULus Listed, CSA Certified and CE Marked
Type : Communication Module
Voltage, Working : 50 V

Overview

Optional Plug-In Output Cards, cULus Listed, CSA Certified and CE Marked

  • Variable intensity display
  • Count, rate and slave display

    Features
  • PAX Series Meters Can Be Fitted with Up to Three Optional Plug-In Cards (One from Each Function Type): Setpoint Alarms, Communications and Analog Output
  • PAX Label Kit: 189 Different Engineering Units, Labels Inserted Inside the Unit
  • Other Optional Plug-In Cards Available

  • Product Added to Cart
    Red Lion Controls
    Card; Plug-In; Extended Modbus Communications Card; 7⁄ 8 Bits; 50 V; PAX Se
    Allied Stock #: 70031267
    Mfr's Part #: PAXCDC40
    $70.360 Each
    Quantity added: