Red Lion Controls LD400600

Image may be a representation.
See specs for product details.
Panel Meter; Counter; Elec; LED; 6 Dig; 4" DigH; Wire Leads; Dim 26"Lx2.25"Wx7.875"H
Mfr. Part#: LD400600
Allied Stock#: 70030245

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$762.130 (Each)
1 $762.130
3 $724.020
Availability

0 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CSA C22.2 No. 14-M95, Canadian Safety Standards, EN 61010-1, File E137808, IEC 529, IEC 61010-1, IP65 Enclosure Rating, LISTED by Und. Lab. Inc. to U.S., Type 4X, UL Listed, UL50, UL508
Connection Type : Terminal
Dimensions : 26" L x 2.25" W x 7.875" H
Display Digit Height : 57 mm
Display Type : LED
Function : Counter, Rate Meter
Input Type : Voltage
Material, Casing : Aluminum
Measuring Range : 0 to 99999 hrs. hrs.
Mounting Type : Panel Mount
Number of Digits : 6 Digits
Primary Type : Electronic
Product Header : 4" High 6-Digit Red LED Counter
Range, Measurement : 0 to 99999
Series : LD Series
Special Features : RS485/RS232 Communications
Supply Voltage : 50 to 250 VAC VAC
Temperature Range : 0 to +65 °C °C
Temperature, Opening, Maximum : 65 °C °C
Temperature, Operating, Minimum : 0 °C °C
Termination : Terminal Block
Type : Electronic

Overview

Large Display Timers and Counter/Rate Meters offer versatile functionality in easy-to-read 2.25" and 4" red LED digits. Now you can monitor factory processes up to 180 feet away. There are basic counting or timing models available, or fully programmable models with set point control and communications. The sealed front panel is rated NEMA 4/IP65 for wash down environments.

Features:

  • Count, Rate, Timing
  • Input Scaling Available
  • Dual Setpoint Control
  • RS485/RS232 Communications
  • Convenient PC Configuration
  • AC or DC Powered
  • Aluminum Case Construction
  • Terminal Block Termination Style

  • Product Added to Cart
    Red Lion Controls
    Panel Meter; Counter; Elec; LED; 6 Dig; 4" DigH; Wire Leads; Dim 26"Lx2.25"Wx7.875"H
    Allied Stock #: 70030245
    Mfr's Part #: LD400600
    $762.130 Each
    Quantity added: