Red Lion Controls IMD13162

Image may be a representation.
See specs for product details.
METER; W/EXC; SW & ALARMS; 115/230V
Mfr. Part#: IMD13162
Allied Stock#: 70031443
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$680.060 (Each)
1 $680.060
3 $646.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions, Cutout, Inches : Rectangular - 92.00mm x 45.00mm
Display Digit Height : 0.560" (14.20mm)
Display Type : LED - Red Characters
Features : Excitation Supply
IP Rating : IP65
Measuring Range : +/-300VDC
Mounting Type : Panel Mount
Number of Digits : 6 Digits
Output Type : Relay (2), Solid State (2)
Series : Apollo Series
Supply Voltage : 115VAC, 230VAC

Overview

The Intelligent Decade Meters for Volt Inputs accept a wide range of input signals and precisely scales them into engineering units. The Intelligent Decade Volt Meter accepts inputs from 2 VDC to 300 VDC in one of four ranges.

Product Added to Cart
Red Lion Controls
METER; W/EXC; SW & ALARMS; 115/230V
Allied Stock #: 70031443
Mfr's Part #: IMD13162
$680.060 Each
Quantity added: