Red Lion Controls G307K200

Image may be a representation.
See specs for product details.
G3; 7 in TFT LCD Touch Screen HMI; Colour; 800 x 480pixels; 189.9 L x 135.9 W mm
Manufacturer #: G307K200
Allied Stock #: 70244818

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1003.86 (Each)
1 $1003.86
3 $953.67
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Backlighting : Backlight
Communication : 10 Base-T Ethernet, 100 Base-TX Ethernet
Current Rating : 250 mA
Dimensions : 189.9 L x 135.9 W mm
Display Colors : Color
Display Size : 7 in.
Display Type : TFT LCD
For Use With : PLC, Motor Drives, Bar Code Scanners
Interface : Touchscreen
Length : 7.476" (189.9mm)
Mounting Type : Panel Mount
Number of Ports : 7 Port
Port Style : RS232, RS232, RS422, RS485, Ethernet
Primary Type : Operator Interface
Resolution, Display : 800 × 480
Series : G3 07K2 HMI Series
Special Features : Built-In Real Time Clock
Supply Voltage : 19.2-28.8 VDC
Temperature, Operating, Maximum : 45 C
Temperature, Operating, Minimum : 0 C
Temperature, Operating, Range : 0 to 45 C
Type : LCD
Voltage Rating : 24 VDC
Width : 5.35" (135.9mm)

Overview

The G307K2 is the perfect solution for applications that require the operator to monitor and control more than just a single device. With three serial ports and an Ethernet port, the 7" Kadet 2 can connect to multiple serial and Ethernet devices simultaneously, including PLCs, motor drives, bar code scanners, etc. The G307K2 performs the functions of a multiple protocol converter, using three high-speed RS-232/422/485 communications ports and a 10 Base-T Ethernet port. The Ethernet port supports up to four protocols simultaneously, allowing dissimilar Ethernet based products to communicate with one another. The SD card slot can be used to load the unit's configuration file, allowing configuration changes to be made and saved to the card for later transfer. The G3 Kadet 2 range of HMIs is programmed with Red Lion's free Crimson 3 software. Crimson offers easy to use drag and drop communications configuration, while the embedded image library allows the programmer to create intuitive screens and prompts for the operator.

Product Added to Cart
Red Lion Controls
G3; 7 in TFT LCD Touch Screen HMI; Colour; 800 x 480pixels; 189.9 L x 135.9 W mm
Allied Stock #: 70244818
Mfr's Part #: G307K200
$1,003.860 Each
Quantity added: