Red Lion Controls G306A000

Image may be a representation.
See specs for product details.
Operator Interface; Color TFT LCD; 5.7in; 24V; 4MB Flash Memory; Model G306A
Mfr. Part#: G306A000
Allied Stock#: 70030299

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1228.80 (Each)
1 $1228.80
3 $1193.01
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Backlighting : Backlight
Communication : USB, RS232 Port via RJ12, RS422/RS485 Port via RJ45, 10 BASE-T Ethernet, 100 BASE-TX Ethernet
Depth : 2.299" (58.4mm)
Dimensions : 188.5 x 144 x 58.4 mm
Display Colors : Color
Display Size : 5.7 In.
Display Type : LCD
For Use With : PLC
Interface : Touchscreen
Length : 7.421" (188.5mm)
Memory : 8 Mb Flash
Mounting Type : Panel Mount
Number of Ports : 5 Port
Port Style : RS232, RS422, RS485, Ethernet
Primary Type : Operator Interface
Resolution : 320 × 240 Pixel LCD
Resolution, Display : 320 × 240
Series : G3 06 HMI Series
Size : 5.7 In. Color TFT
Special Features : 10 Button Keypad for on Screen Menus
Supply Voltage : 24 VDC
Temperature, Operating, Maximum : 50 C
Temperature, Operating, Minimum : 0 C
Temperature, Operating, Range : 0 to 50 C
Type : Color Graphic
Voltage Rating : 24 VAC/VDC
Width : 5.669" (144mm)

Overview

The G306A Operator Interface Terminal combines unique capabilities normally expected from high-end units with a very affordable price. It is built around a high performance core with integrated functionality. This core allows the G306A to perform many of the normal features of the Paradigm range of Operator Interfaces while improving and adding new features. The G306A is able to communicate with many different types of hardware using high-speed RS232/422/485 communications ports and Ethernet 10 Base T/100 Base-TX communications. In addition, the G306A features USB for fast downloads of configuration files and access to trending and data logging. A CompactFlash socket is provided so that Flash cards can be used to collect your trending and data logging information as well as to store larger configuration files. In addition to accessing and controlling of external resources, the G306A allows a user to easily view and enter information. Users can enter data through the touchscreen and/or front panel 5-button keypad.

Product Added to Cart
Red Lion Controls
Operator Interface; Color TFT LCD; 5.7in; 24V; 4MB Flash Memory; Model G306A
Allied Stock #: 70030299
Mfr's Part #: G306A000
$1,228.800 Each
Quantity added: